Part Details for CB-1371 by BUD Industries Inc
Overview of CB-1371 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-1371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F494
|
Newark | Panel Chassis, 3.5Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:19" Rack Mounting Rail, External Height - Metric:88.9Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Bud Industries CB-1371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $28.7400 | Buy Now |
DISTI #
CB-1371-ND
|
DigiKey | PANEL ALUMINUM CHASSIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9000 | Buy Now |
DISTI #
563-CB-1371
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (3.5 X 19 X 5.3 In) RoHS: Compliant | 3 |
|
$25.3200 / $28.3000 | Buy Now |
DISTI #
70148504
|
RS | Chassis, 5.281 in., 0.05 in., Aluminum, 19 in., Natural | Bud Industries CB-1371 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9800 / $30.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.2000 | Buy Now |
|
Onlinecomponents.com | Panel Chassis, 0.050 Aluminum, Natural RoHS: Compliant | 26 Factory Stock |
|
$21.1400 / $27.9900 | Buy Now |
DISTI #
000000000000012426
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (3.5 X 19 X 5.3 In) Min Qty: 5 | 26 |
|
$19.9500 / $31.8000 | Buy Now |
|
Master Electronics | Panel Chassis, 0.050 Aluminum, Natural RoHS: Compliant | 26 Factory Stock |
|
$21.1400 / $27.9900 | Buy Now |
DISTI #
10012572
|
TestEquity LLC | Bud Industries CB-1371 Aluminum Panel Chassis, 3.5x19x5.3 in, CB Series | 26 |
|
$24.4600 | Buy Now |