Part Details for CB-1376 by BUD Industries Inc
Overview of CB-1376 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-1376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F499
|
Newark | Panel Chassis, 12.25Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:7U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:19" Rack Mounting Rail, External Height - Metric:311.2Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Bud Industries CB-1376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$46.9500 / $49.8100 | Buy Now |
DISTI #
CB-1376-ND
|
DigiKey | PANEL ALUMINUM CHASSIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5000 | Buy Now |
DISTI #
563-CB-1376
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (12.3 X 19 X 5.3 In) RoHS: Compliant | 0 |
|
$45.1400 / $47.8900 | Order Now |
DISTI #
70329424
|
RS | Aluminum Panel Chassis, 12.25inH, Natural Finish | Bud Industries CB-1376 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.0000 | Buy Now |
|
Onlinecomponents.com | Chassis Panel - 5.281" L x 17.000" W x 12.250" H (134.14mm x 431.80mm x 311.15mm) - Aluminum - Natural. RoHS: Compliant |
2 In Stock 49 Factory Stock |
|
$37.4500 / $48.3100 | Buy Now |
DISTI #
000000000002172538
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (12.3 X 19 X 5.3 In) Min Qty: 2 | 49 |
|
$36.6500 / $58.5000 | Buy Now |
|
Master Electronics | Chassis Panel - 5.281" L x 17.000" W x 12.250" H (134.14mm x 431.80mm x 311.15mm) - Aluminum - Natural. RoHS: Compliant |
2 In Stock 49 Factory Stock |
|
$37.4500 / $48.3100 | Buy Now |
DISTI #
10012577
|
TestEquity LLC | Bud Industries CB-1376 Aluminum Panel Chassis, 12.3x19x5.3 in, CB Series | 49 |
|
$45.0000 | Buy Now |