Part Details for CB-50-28-7/36-050-G by Samtec Inc
Overview of CB-50-28-7/36-050-G by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-50-28-7/36-050-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-50-28-7/36-050-
|
Avnet Americas | Cable Ribbon 50Conductors 28AWG Tinned Copper Gray 300V 1A - Bulk (Alt: CB-50-28-7/36-050-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.4770 / $0.9830 | Buy Now | |
DISTI #
CB-50-28-7/36-050-
|
Avnet Americas | Cable Ribbon 50Conductors 28AWG Tinned Copper Gray 300V 1A - Bulk (Alt: CB-50-28-7/36-050-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003983299
|
Sager | Flat Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.4770 / $0.9830 | Buy Now |