Part Details for CB028B0104JBA by Kyocera AVX Components
Overview of CB028B0104JBA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB028B0104JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P1267
|
Newark | Film Capacitor, Cb Series, 0.1 F, 5%, Pps (Polyphenylene Sulphide), 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx CB028B0104JBA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1285 |
|
$0.9370 / $1.6700 | Buy Now |
DISTI #
96AJ1840
|
Newark | Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1Uf, Surface Mount, 1310 Rohs Compliant: Yes |Kyocera Avx CB028B0104JBA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.9400 | Buy Now |
DISTI #
08P5556
|
Newark | Film Capacitor, Cb Series, 0.1 F, 5%, Pps (Polyphenylene Sulphide), 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx CB028B0104JBA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5570 / $0.6570 | Buy Now |
DISTI #
478-12899-1-ND
|
DigiKey | CAP FILM 0.1UF 5% 16VDC 1210 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8988 In Stock |
|
$0.5496 / $1.6400 | Buy Now |
DISTI #
581-CB028B0104J
|
Mouser Electronics | Film Capacitors 16V .1uF 5% RoHS: Compliant | 20890 |
|
$0.5380 / $1.6100 | Buy Now |
|
Onlinecomponents.com |
1780 Partner Stock |
|
$0.7240 / $2.1900 | Buy Now | |
|
Bristol Electronics | 1787 |
|
RFQ | ||
|
Quest Components | 1429 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
CB028B0104JBA
|
TME | Capacitor: polyethylene, 100nF, ±5%, 10VAC, 16VDC, -55÷125°C Min Qty: 2000 | 0 |
|
$0.4440 | RFQ |
|
ComSIT USA | FILM CHIP CAPACITOR Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210 RoHS: Compliant | Europe - 4000 |
|
RFQ |
Part Details for CB028B0104JBA
CB028B0104JBA CAD Models
CB028B0104JBA Part Data Attributes
|
CB028B0104JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB028B0104JBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 10 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CB028B0104JBA
This table gives cross-reference parts and alternative options found for CB028B0104JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB028B0104JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933X-016/104JTR1210F | Film Capacitor, Polyphenylene Sulphide, 16V, 0.1uF, 1210 | Tecate Group | CB028B0104JBA vs 933X-016/104JTR1210F |
NSHC104J16TRC3 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16V, 0.1uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | CB028B0104JBA vs NSHC104J16TRC3 |