Part Details for CB028B0683GBA by Kyocera AVX Components
Overview of CB028B0683GBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB028B0683GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4518
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB028B0683GBA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7870 | Buy Now |
DISTI #
478-CB028B0683GBATR-ND
|
DigiKey | CAP FILM Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8109 | Buy Now |
DISTI #
CB028B0683GBA
|
Avnet Americas | Film Capacitor, 0.068 uF, 10 V, 16 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: CB028B0683GBA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0576 | Buy Now |
DISTI #
581-CB028B0683GBA
|
Mouser Electronics | Film Capacitors 16V 0.068uF 2% RoHS: Compliant | 0 |
|
$0.7950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.6690 | Buy Now |
DISTI #
CB028B0683GBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7500 | Buy Now |
DISTI #
CB028B0683GBA
|
Avnet Abacus | Film Capacitor, 0.068 uF, 10 V, 16 V, � 2%, Metallized PPS Stacked, 1210 [3225 Metric] (Alt: CB028B0683GBA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB028B0683GBA
CB028B0683GBA CAD Models
CB028B0683GBA Part Data Attributes
|
CB028B0683GBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB028B0683GBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 10 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CB028B0683GBA
This table gives cross-reference parts and alternative options found for CB028B0683GBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB028B0683GBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB028B0683G-- | Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB028B0683GBA vs CB028B0683G-- |
CF028B0683G-- | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 16V, 0.068uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | CB028B0683GBA vs CF028B0683G-- |