Part Details for CB1-12V by Panasonic Electronic Components
Overview of CB1-12V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3088
|
Newark | Relay, Automotive, Spdt, 14Vdc, 40A, Coil Voltage:12Vdc, Contact Current:40A, Contact Configuration:Spdt, Relay Mounting:Quick Connect, Relay Terminals:Solder, Product Range:Cb Series, Contact Voltage Dc Nom:14V, Carry Current:40A Rohs Compliant: Yes |Panasonic CB1-12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 639 |
|
$3.8700 | Buy Now |
DISTI #
255-1825-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3197 In Stock |
|
$1.5817 / $2.8100 | Buy Now |
DISTI #
CB1-12V
|
Avnet Americas | Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 103Ohm Plug-In (Alt: CB1-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.4848 / $3.4493 | Buy Now |
DISTI #
769-CB1-12V
|
Mouser Electronics | Automotive Relays 40A 12VDC 1 FORM C SEALED QC RoHS: Compliant | 697 |
|
$2.8600 | Buy Now |
DISTI #
V36:1790_10814679
|
Arrow Electronics | Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2212 | Americas - 943 |
|
$1.1290 / $1.4060 | Buy Now |
DISTI #
70158370
|
RS | Relay, E-Mech, Automotive, SPDT-NO/NC, Cur-Rtg 40/30A (NO/NC), Ctrl-V 12DC, Plug-In | Panasonic Electronic Components CB1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1031 |
|
$3.5700 | Buy Now |
|
Future Electronics | CB Series 30 A SPDT 12 VDC ISO Terminal Plug-In Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 928Box |
|
$1.6200 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive RoHS: Compliant |
3611 In Stock |
|
$1.5400 / $2.2200 | Buy Now |
DISTI #
65009060
|
Verical | Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Min Qty: 50 Package Multiple: 50 | Americas - 3600 |
|
$1.9729 / $2.9404 | Buy Now |
DISTI #
73484962
|
Verical | Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Min Qty: 6 Package Multiple: 1 Date Code: 2212 | Americas - 943 |
|
$1.1290 / $1.4060 | Buy Now |
Part Details for CB1-12V
CB1-12V CAD Models
CB1-12V Part Data Attributes
|
CB1-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1-12V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 103 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |