-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 40A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9579
|
Newark | Relay, Automotive, Spst-No, 14Vdc, 40A, Coil Voltage:12Vdc, Contact Current:40A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Cb Series, Contact Voltage Dc Nom:14V, Coil Rohs Compliant: Yes |Panasonic CB1A-P-12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$3.3600 / $5.3900 | Buy Now |
DISTI #
50B849
|
Newark | Relay, Automotive, Spst-No, 14Vdc, 40A, Coil Voltage:12Vdc, Contact Current:40A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Cb Series, Contact Voltage Dc Nom:14V, Depth:26Mm Rohs Compliant: Yes |Panasonic CB1A-P-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.4500 | Buy Now |
DISTI #
255-1834-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3814 In Stock |
|
$2.5417 / $4.3600 | Buy Now |
DISTI #
CB1A-P-12V
|
Avnet Americas | Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Through Hole (Alt: CB1A-P-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.3040 / $3.2898 | Buy Now |
DISTI #
769-CB1A-P-12V
|
Mouser Electronics | Automotive Relays 40A 12VDC 1 FORM A PCB RoHS: Compliant | 210 |
|
$2.7400 / $4.3600 | Buy Now |
DISTI #
V36:1790_10814881
|
Arrow Electronics | Power Relay 12VDC 40A SPST-NO(26x22x26)mm THT RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2336 | Americas - 1048 |
|
$2.7710 / $3.5420 | Buy Now |
DISTI #
70158371
|
RS | Relay, E-Mech, Automotive, SPST-NO, Cur-Rtg 40A, Ctrl-V 12DC, Vol-Rtg 14DC, Solder | Panasonic Electronic Components CB1A-P-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1617 |
|
$3.9700 / $4.3600 | Buy Now |
|
Future Electronics | CB Series 40 A SPST 12 VDC ISO PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 600Box |
|
$2.6300 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive RoHS: Compliant |
1776 In Stock 2000 On Order |
|
$2.3300 / $3.6100 | Buy Now |
DISTI #
71286917
|
Verical | Power Relay 12VDC 40A SPST-NO(26x22x26)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2319 | Americas - 1750 |
|
$3.0826 / $4.7815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB1A-P-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1A-P-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 40A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 103 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Rating R Load | 40A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |