Part Details for CB1AH-P-24V by Panasonic Electronic Components
Overview of CB1AH-P-24V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1AH-P-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4812
|
Newark | Automotive Relay, Spdt, 14Vdc, 40A, Coil Voltage:24Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Cb Series, Contact Voltage Dc Nom:14V, Coil Resistance:320Ohmrohs Compliant: Yes |Panasonic CB1AH-P-24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$3.4000 / $4.0400 | Buy Now |
DISTI #
255-2178-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
297 In Stock |
|
$2.3188 / $3.9800 | Buy Now |
DISTI #
CB1AH-P-24V
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 320Ohm PC Pin Through Hole (Alt: CB1AH-P-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.0992 / $4.1884 | Buy Now |
DISTI #
769-CB1AH-P-24V
|
Mouser Electronics | Automotive Relays SPST-NO 20A 24VDC 411Ohm,Through Hole RoHS: Compliant | 225 |
|
$3.4700 / $3.9800 | Buy Now |
DISTI #
74613498
|
RS | Automotive Relay (Plug-in Obihiro)CB Relay(Automotive) | Panasonic Electronic Components CB1AH-P-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$4.9300 / $5.4200 | Buy Now |
|
Future Electronics | CB Series 20 A SPST 24 VDC Non-Latching PC Pin Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.5400 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 411Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive RoHS: Compliant |
277 In Stock 1000 On Order |
|
$1.9700 / $3.1200 | Buy Now |
DISTI #
CB1AH-P-24V
|
TTI | Automotive Relays SPST-NO 20A 24VDC 411Ohm,Through Hole RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Box |
Americas - 600 In Stock |
|
$2.0100 / $3.1200 | Buy Now |
DISTI #
CB1AH-P-24V
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 320Ohm PC Pin Through Hole (Alt: CB1AH-P-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.0992 / $4.1884 | Buy Now |
|
Master Electronics | Relays 24VDC 411Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive RoHS: Compliant |
277 In Stock 1000 On Order |
|
$1.9700 / $3.1200 | Buy Now |
Part Details for CB1AH-P-24V
CB1AH-P-24V CAD Models
CB1AH-P-24V Part Data Attributes:
|
CB1AH-P-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1AH-P-24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 26.5 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26.5mm x 22mm x 25.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for CB1AH-P-24V
This table gives cross-reference parts and alternative options found for CB1AH-P-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1AH-P-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1AV-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AH-P-24V vs CB1AV-24V |
CB1AVF-D-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AH-P-24V vs CB1AVF-D-24V |