Part Details for CB2-B0-14-210-221-BJ by Carling Technologies
Overview of CB2-B0-14-210-221-BJ by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2-B0-14-210-221-BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CB2-B0-14-210-221-BJ-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8200 / $121.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.8200 / $121.9800 | Buy Now |
Part Details for CB2-B0-14-210-221-BJ
CB2-B0-14-210-221-BJ CAD Models
CB2-B0-14-210-221-BJ Part Data Attributes
|
CB2-B0-14-210-221-BJ
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB2-B0-14-210-221-BJ
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |