Part Details for CB3-3C-1.8432-T by CTS Corporation
Overview of CB3-3C-1.8432-T by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3C-1.8432-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 1.8432 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant | 0 |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
CB3-3C-1.8432-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
CB3-3C-1.8432-T
|
Avnet Asia | SMD Clock Oscillator 1.8432MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-3C-1.8432-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |