Part Details for CB3-3C-16M5888 by CTS Corporation
Overview of CB3-3C-16M5888 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3C-16M5888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3C-16M588800
|
Avnet Americas | SMD Crystal Oscillator 16.5888MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-16M588800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3-3C-16M5888
|
Mouser Electronics | Standard Clock Oscillators 0016.588800 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |
DISTI #
CB3-3C-16M588800
|
Avnet Americas | SMD Crystal Oscillator 16.5888MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-16M588800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
Part Details for CB3-3C-16M5888
CB3-3C-16M5888 CAD Models
CB3-3C-16M5888 Part Data Attributes:
|
CB3-3C-16M5888
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3C-16M5888
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 16.5888MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 107 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 16.5888 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |