Part Details for CB3-3C-18M4320 by CTS Corporation
Overview of CB3-3C-18M4320 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3C-18M4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3C-18M432000
|
Avnet Americas | SMD Crystal Oscillator 18.432MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-18M432000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3-3C-18M4320
|
Mouser Electronics | Standard Clock Oscillators 5Vdc 50ppm 18.432MHz RoHS: Compliant | 0 |
|
$0.9810 / $1.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |
DISTI #
CB3-3C-18M4320
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CB3-3C-18M4320
CB3-3C-18M4320 CAD Models
CB3-3C-18M4320 Part Data Attributes
|
CB3-3C-18M4320
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3C-18M4320
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 18.432MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 107 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |