Part Details for CB3LV-3C-15M3600 by CTS Corporation
Overview of CB3LV-3C-15M3600 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-15M3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-15M360000
|
Avnet Americas | SMD Crystal Oscillator 15.36MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-15M360000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3LV-3C-15M3
|
Mouser Electronics | Standard Clock Oscillators 3.3Vdc 50ppm 15.36MHz RoHS: Compliant | 0 |
|
$0.9170 / $1.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7690 / $1.0110 | Buy Now |
DISTI #
CB3LV-3C-15M360000
|
Avnet Americas | SMD Crystal Oscillator 15.36MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-15M360000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3LV-3C-15M360000
|
Avnet Americas | SMD Crystal Oscillator 15.36MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-15M360000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7740 / $1.0691 | Buy Now |
Part Details for CB3LV-3C-15M3600
CB3LV-3C-15M3600 CAD Models
CB3LV-3C-15M3600 Part Data Attributes
|
CB3LV-3C-15M3600
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-15M3600
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 15.36MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |