Part Details for CB3LV-3C-18M4320 by CTS Corporation
Overview of CB3LV-3C-18M4320 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-18M4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-18M432000
|
Avnet Americas | SMD Crystal Oscillator 18.432MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-18M432000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3LV-3C-18M4
|
Mouser Electronics | Standard Clock Oscillators 3.3Vdc 50ppm 18.432MHz RoHS: Compliant | 2755 |
|
$0.9650 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.8370 / $1.0420 | Buy Now |
DISTI #
66349780
|
Verical | Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$1.1609 / $1.3775 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
DISTI #
CB3LV-3C-18.432
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.8370 / $1.0420 | Buy Now |
Part Details for CB3LV-3C-18M4320
CB3LV-3C-18M4320 CAD Models
CB3LV-3C-18M4320 Part Data Attributes
|
CB3LV-3C-18M4320
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-18M4320
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 18.432MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |