Part Details for CB4152-000 by TE Connectivity
Overview of CB4152-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB4152-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB4152-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tin Plated Copper White 600Vac - Bulk (Alt: CB4152-000) RoHS: Compliant Min Qty: 3585 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.9100 | Buy Now |
DISTI #
CB4152-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tin Plated Copper White 600Vac - Bulk (Alt: CB4152-000) RoHS: Compliant Min Qty: 3585 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963311
|
Sager | Hook-up Wire 55PC0211-14-9CS3071 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $0.9100 | Buy Now |