Part Details for CB5091-000 by TE Connectivity
Overview of CB5091-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5091-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5091-000-ND
|
DigiKey | HEATSHRINK 1.3" X 25' BLACK Min Qty: 4 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.4375 | Buy Now |
DISTI #
CB5091-000
|
Avnet Americas | HF-13FRX25 - Bulk (Alt: CB5091-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Container: Bulk | 0 |
|
$168.1023 / $202.2926 | Buy Now |
DISTI #
650-CB5091-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HF-13FRX25 CB5079-000 RoHS: Compliant | 0 |
|
$201.4400 / $201.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Container: Reel | 0Reel |
|
$167.6000 | Buy Now |
DISTI #
RYCHF-13FRX25
|
Heilind Electronics | CB5091-000 | Americas - 0 in Stock |
|
$155.2760 / $215.8479 | Buy Now |
|
Onlinecomponents.com | HF-13FRX25 RoHS: Compliant | 0 |
|
$151.5900 / $206.5700 | Buy Now |
DISTI #
CB5091-000
|
Avnet Americas | HF-13FRX25 - Bulk (Alt: CB5091-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Container: Bulk | 0 |
|
$168.1023 / $202.2926 | Buy Now |
DISTI #
RYCHF-13FRX25
|
Interstate Connecting Components | CB5091-000 | 0 |
|
$155.2760 / $215.8479 | Buy Now |
|
Master Electronics | HF-13FRX25 RoHS: Compliant | 0 |
|
$151.5900 / $206.5700 | Buy Now |
Part Details for CB5091-000
CB5091-000 CAD Models
CB5091-000 Part Data Attributes:
|
CB5091-000
TE Connectivity
Buy Now
|
Compare Parts:
CB5091-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |