Part Details for CB5362-000 by TE Connectivity
Overview of CB5362-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5362-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0442
|
Newark | Heat Shrink Tubing And Sleeves Sst-48-13/226 |Raychem Te Connectivity CB5362-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$34.6200 | Buy Now |
DISTI #
2266-CB5362-000-ND
|
DigiKey | HEATSHRINK 1.3" X 4' BLACK Min Qty: 2 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
264 In Stock |
|
$24.5600 / $36.3600 | Buy Now |
DISTI #
CB5362-000-ND
|
DigiKey | HEATSHRINK 1.3" X 4' BLACK Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4810 | Buy Now |
DISTI #
CB5362-000
|
Avnet Americas | SST-48-13/226 - Bulk (Alt: CB5362-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1096 / $33.8269 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$28.0300 | Buy Now |
DISTI #
RYCSST-48-13/226
|
Heilind Electronics | CB5362-000 SST-48-13/226 | Americas - 0 in Stock |
|
$30.1170 / $36.6488 | Buy Now |
|
Onlinecomponents.com | SST-48-13/226 RoHS: Compliant |
264 Partner Stock |
|
$20.9300 / $42.7700 | Buy Now |
DISTI #
16873589
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 264 |
|
$23.0300 / $34.0900 | Buy Now |
DISTI #
CB5362-000
|
TTI | Heat Shrink Tubing & Sleeves SST-48-13/226 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Stick | Americas - 0 |
|
$22.0500 / $32.2500 | Buy Now |
DISTI #
RYCSST-48-13/226
|
Interstate Connecting Components | CB5362-000 SST-48-13/226 | 0 |
|
$30.1170 / $36.6488 | Buy Now |