Part Details for CB5387-000 by TE Connectivity
Overview of CB5387-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5387-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5387-000-ND
|
DigiKey | HEATSHRINK 2" RED Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CB5387-000
|
Avnet Americas | SST-48-20/RED/226/NM - Bulk (Alt: CB5387-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCSST-48-20/RED/226/NM
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-48-20/RED/226/NM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCSST-48-20/RED/226/NM
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-48-20/RED/226/NM | 0 |
|
Buy Now |