Part Details for CB5443-000 by TE Connectivity
Overview of CB5443-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5443-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5443-000-ND
|
DigiKey | HEATSHRINK 2" X 4' BLACK Min Qty: 240 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5718 | Buy Now |
DISTI #
CB5443-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Piece - Bulk (Alt: CB5443-000) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8839 / $37.1654 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Container: Box | 0Box |
|
$30.8000 | Buy Now |
DISTI #
RYCXFFR-20X4
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCXFFR-20X4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | XFFR-20X4 RoHS: Compliant |
125 In Stock |
|
$35.2200 / $59.6500 | Buy Now |
DISTI #
CB5443-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Piece - Bulk (Alt: CB5443-000) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8839 / $37.1654 | Buy Now |
DISTI #
CB5443-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Piece - Bulk (Alt: CB5443-000) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8839 / $37.1654 | Buy Now |
DISTI #
000000000003790736
|
Sager | Heat Shrink Tubing & Sleeves XFFR-20X4 Min Qty: 240 | 0 |
|
$34.3600 / $35.6900 | Buy Now |
|
Master Electronics | XFFR-20X4 RoHS: Compliant |
125 In Stock |
|
$35.2200 / $59.6500 | Buy Now |