-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 40A, 63VDC, 500A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB61F40A-TR1
|
Avnet Americas | Fuse Brick 40A 500VDC Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: CB61F40A-TR1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2096 / $1.3419 | Buy Now |
DISTI #
31AJ8909
|
Avnet Americas | Fuse Brick 40A 500VDC Fast 2-Pin Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 31AJ8909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
504-CB61F40A-TR1
|
Mouser Electronics | Surface Mount Fuses 40A 63V FAST ACTING RoHS: Compliant | 1428 |
|
$1.1400 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
CB61F40A-TR1
|
TTI | Surface Mount Fuses 40A 63V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6800 / $1.0900 | Buy Now |
DISTI #
CB61F40A-TR1
|
Avnet Americas | Fuse Brick 40A 500VDC Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: CB61F40A-TR1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2096 / $1.3419 | Buy Now |
DISTI #
31AJ8909
|
Avnet Americas | Fuse Brick 40A 500VDC Fast 2-Pin Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 31AJ8909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.6900 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB61F40A-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB61F40A-TR1
Eaton Corporation
Electric Fuse, Fast Blow, 40A, 63VDC, 500A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 1600 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 500 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for CB61F40A-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB61F40A-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ACA-9400-TE | Electric Fuse, 40A, 63VDC, 500A (IR), Surface Mount, 2410, | Bel Fuse | CB61F40A-TR1 vs 0ACA-9400-TE |