Part Details for CB9684-000 by TE Connectivity
Overview of CB9684-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB9684-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB9684-000-ND
|
DigiKey | HEATSHRINK 0.625" BLACK Min Qty: 100 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$22.7648 | Buy Now |
DISTI #
CB9684-000
|
Avnet Americas | RW-200-5/8-0-SP-CS5430 - Cable Rools/Shrink Tubing (Alt: CB9684-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$20.9422 / $25.2016 | Buy Now |
DISTI #
650-CB9684-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RW-200-5/80SP-CS5430 PRICED PER FOOT RoHS: Compliant | 0 |
|
$22.2000 / $22.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$22.7600 | Buy Now |
DISTI #
RYCRW-200-5/8-0-SP-CS5430
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRW-200-5/8-0-SP-CS5430 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$22.0300 / $46.1400 | Buy Now |
DISTI #
CB9684-000
|
Avnet Americas | RW-200-5/8-0-SP-CS5430 - Cable Rools/Shrink Tubing (Alt: CB9684-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$20.9422 / $25.2016 | Buy Now |
DISTI #
RYCRW-200-5/8-0-SP-CS5430
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRW-200-5/8-0-SP-CS5430 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$22.0300 / $46.1400 | Buy Now |