Part Details for CBA1500BKGKWS by Vishay Intertechnologies
Overview of CBA1500BKGKWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBA1500BKGKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBA1500BKGKWS
|
Avnet Americas | Thin Film Binary MOS Capacitor 15pF 30V 10% SMD Waffle - Waffle Pack (Alt: CBA1500BKGKWS) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CBA1500BKGKWS
|
Avnet Americas | Thin Film Binary MOS Capacitor 15pF 30V 10% SMD Waffle - Waffle Pack (Alt: CBA1500BKGKWS) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |