Part Details for CBB120/BU by Altech Corporation
Overview of CBB120/BU by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB120/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2599
|
Newark | Din Term Blk, Ring Lug, Power Block |Altech CBB120/BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 / $26.0800 | Buy Now |
DISTI #
CBB120/BU-ND
|
DigiKey | POWER TERM BLOCK RING LUG 255A 8 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6420 | Buy Now |
DISTI #
845-CBB120/BU
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Ring Lug, Power Block | 0 |
|
$17.6400 | Order Now |
DISTI #
71224396
|
RS | DIN Terminal Block, Ring Lug, Nut/ Bolt, 255A, 600V, 8-250kcmil, 48mm, blue | Altech Corp CBB120/BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2300 / $19.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$15.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $18.9900 | Buy Now |
DISTI #
10112311
|
TestEquity LLC | Altech CBB120/BU DIN Terminal Block, Ring Lug, Power Block, Nut/ Bolt, 255A, 600V, 8-250kcmil, Blue | 0 |
|
$23.3200 | Buy Now |
Part Details for CBB120/BU
CBB120/BU CAD Models
CBB120/BU Part Data Attributes
|
CBB120/BU
Altech Corporation
Buy Now
|
Compare Parts:
CBB120/BU
Altech Corporation
|
Samacsys Manufacturer | Altech |