Part Details for CBB60E-12/450 by SR Components Inc
Overview of CBB60E-12/450 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB60E-12/450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB60E-12/450
|
TME | Capacitor: motors, run, 12uF, 450V, Ø40x70mm, -25÷70°C, ±5%, 3000h Min Qty: 1 | 1283 |
|
$1.3700 / $2.8900 | Buy Now |