Part Details for CBC11W1M10000 by Amphenol Positronic
Overview of CBC11W1M10000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC11W1M10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC11W1M10000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 11W1M CRIMP GF ZINC RoHS: Not Compliant | 363 |
|
$10.6000 / $16.2600 | Buy Now |
DISTI #
POSCBC11W1M10000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for CBC11W1M10000
CBC11W1M10000 CAD Models
CBC11W1M10000 Part Data Attributes
|
CBC11W1M10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC11W1M10000
Amphenol Positronic
D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |