Part Details for CBC21W1S00000 by Amphenol Positronic
Overview of CBC21W1S00000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC21W1S00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-CBC21W1S00000-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 21POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
69 In Stock |
|
$8.2736 / $9.1000 | Buy Now |
DISTI #
2899-CBC21W1S00000-ND
|
DigiKey | CBC21W1S00000 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
Buy Now | |
DISTI #
276-CBC21W1S00000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21W1F CRIMP LC ZINC RoHS: Not Compliant | 0 |
|
$8.2700 / $15.7800 | Order Now |
DISTI #
POSCBC21W1S00000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 16 |
|
$31.4200 | Buy Now |
Part Details for CBC21W1S00000
CBC21W1S00000 CAD Models
CBC21W1S00000 Part Data Attributes
|
CBC21W1S00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC21W1S00000
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |