Part Details for CBD13W3M65000S by Amphenol Positronic
Overview of CBD13W3M65000S by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD13W3M65000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD13W3M65000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 13W3M PCB STR GF HS SS RoHS: Compliant | 0 |
|
$60.7900 / $75.4300 | Order Now |
DISTI #
POSCBD13W3M65000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD13W3M65000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD13W3M65000S
CBD13W3M65000S CAD Models
CBD13W3M65000S Part Data Attributes
|
CBD13W3M65000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD13W3M65000S
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD13W3M65000S
This table gives cross-reference parts and alternative options found for CBD13W3M65000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD13W3M65000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-13W3PX | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD13W3M65000S vs DBMM-13W3PX |
CBD13W3M5000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M65000S vs CBD13W3M5000X |
DBMP13X3PVK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | CBD13W3M65000S vs DBMP13X3PVK87 |
DBMG13X3PJK127 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | CBD13W3M65000S vs DBMG13X3PJK127 |
1689996 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | CBD13W3M65000S vs 1689996 |
CBD13W3M550000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M65000S vs CBD13W3M550000 |
DBMC13P3PVK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | CBD13W3M65000S vs DBMC13P3PVK87 |
CBD13W3M57000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M65000S vs CBD13W3M57000X |
CBD13W3M35S6000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M65000S vs CBD13W3M35S6000 |
CBD13W3M85000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M65000S vs CBD13W3M85000X |