Part Details for CBD13W6M2000Z/AA by Amphenol Positronic
Overview of CBD13W6M2000Z/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD13W6M2000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4988
|
Newark | Combo D Sub Conn, Plug, Dc-13W6/Sldr Cup, Product Range:Cbd Series, Insert Arrangement:Dc-13W6, Gender:Plug, No. Of Contacts:13Contacts, Contact Type:7 Signal, 6 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Positronic CBD13W6M2000Z/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.4800 / $41.9200 | Buy Now |
DISTI #
4306-CBD13W6M2000Z/AA-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
25 In Stock |
|
$16.0121 / $22.2700 | Buy Now |
DISTI #
276-CBD13W6M2000Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB RoHS: Compliant | 0 |
|
$28.3600 | Order Now |
DISTI #
POSCBD13W6M2000Z/AA
|
Heilind Electronics | D-Sub Combo-D Connector 13 Position Pin (Male) | Americas - 15 in Stock |
|
$15.0608 / $28.5560 | Buy Now |
DISTI #
CBD13W6M2000Z/AA
|
TTI | D-Sub Mixed Contact Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$28.3600 | Buy Now |
DISTI #
POSCBD13W6M2000Z/AA
|
Interstate Connecting Components | D-Sub Combo-D Connector 13 Position Pin (Male) | 47 |
|
$15.0608 / $28.5560 | Buy Now |
DISTI #
3933442
|
element14 Asia-Pacific | COMBO D SUB CONN, PLUG, DC-13W6/SLDR CUP RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$29.5098 | Buy Now |
|
EnteerMall | COMBO-D | 10379 |
|
$6.8346 / $7.2529 | Buy Now |
DISTI #
3933442
|
Farnell | COMBO D SUB CONN, PLUG, DC-13W6/SLDR CUP RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.0922 / $8.6167 | Buy Now |
Part Details for CBD13W6M2000Z/AA
CBD13W6M2000Z/AA CAD Models
CBD13W6M2000Z/AA Part Data Attributes
|
CBD13W6M2000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD13W6M2000Z/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |