Part Details for CBD17W2M2000Z/AA by Amphenol Positronic
Overview of CBD17W2M2000Z/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD17W2M2000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5000
|
Newark | Cbd17W2M2000Z/Aa |Positronic CBD17W2M2000Z/AA Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $35.1800 | Buy Now |
DISTI #
276-CBD17W2M2000Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2M SOD GF TIN RoHS: Compliant | 0 |
|
$27.5000 / $37.1300 | Order Now |
DISTI #
POSCBD17W2M2000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD17W2M2000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Combo-D Connector Min Qty: 1 | 70 |
|
$286.6300 | Buy Now |
DISTI #
4112953
|
Farnell | COMB D SUB, PLUG, DB-17W2, PANEL RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 51 |
|
$28.5282 / $32.2862 | Buy Now |
Part Details for CBD17W2M2000Z/AA
CBD17W2M2000Z/AA CAD Models
CBD17W2M2000Z/AA Part Data Attributes
|
CBD17W2M2000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD17W2M2000Z/AA
Amphenol Positronic
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |