Part Details for CBD24W7F85R80V50 by Amphenol Positronic
Overview of CBD24W7F85R80V50 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD24W7F85R80V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4114
|
Newark | Cbd24W7F85R80V50 |Positronic CBD24W7F85R80V50 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1400 / $314.7400 | Buy Now |
DISTI #
276-CBD24W7F85R80V50
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 24P Solder Tail Right Angle 24W7 Zinc Shell Lock Lever RoHS: Not Compliant | 0 |
|
$155.6600 / $228.9300 | Order Now |
DISTI #
POSCBD24W7F85R80V50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD24W7F85R80V50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CONNECTOR Min Qty: 1 | 6 |
|
$82.6600 / $215.5800 | Buy Now |
Part Details for CBD24W7F85R80V50
CBD24W7F85R80V50 CAD Models
CBD24W7F85R80V50 Part Data Attributes
|
CBD24W7F85R80V50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7F85R80V50
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD24W7F85R80V50
This table gives cross-reference parts and alternative options found for CBD24W7F85R80V50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F85R80V50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMF24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F85R80V50 vs DDMF24W7S400 |
DDMV24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD24W7F85R80V50 vs DDMV24W7S400 |
CQDME24W7S | D Subminiature Connector, 24 Contact(s), Female, Crimp Terminal, Plug, | Carlisle Interconnect Technologies | CBD24W7F85R80V50 vs CQDME24W7S |
L77TWD24W7S | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD24W7F85R80V50 vs L77TWD24W7S |
DDM24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F85R80V50 vs DDM24W7S4N |
DDMO24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD24W7F85R80V50 vs DDMO24W7S400 |
CBM24W7F2000S | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBD24W7F85R80V50 vs CBM24W7F2000S |
DDMF24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F85R80V50 vs DDMF24W7S4N |
DDM24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD24W7F85R80V50 vs DDM24W7S4N |
DDM24W7SNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | CBD24W7F85R80V50 vs DDM24W7SNMBF179FR163 |