Part Details for CBD27W2M65000S by Amphenol Positronic
Overview of CBD27W2M65000S by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD27W2M65000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD27W2M65000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 27W2M PCB STR GF HS SS RoHS: Compliant | 0 |
|
$35.7600 / $44.3900 | Order Now |
DISTI #
POSCBD27W2M65000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for CBD27W2M65000S
CBD27W2M65000S CAD Models
CBD27W2M65000S Part Data Attributes
|
CBD27W2M65000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD27W2M65000S
Amphenol Positronic
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD27W2M65000S
This table gives cross-reference parts and alternative options found for CBD27W2M65000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD27W2M65000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD27W2M77000X | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M77000X |
CBD27W2M3000S | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M3000S |
CBD27W2M750000 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M750000 |
CBD27W2M57R7000 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M57R7000 |
CBD27W2M65000X | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M65000X |
DCM-27W2PH | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD27W2M65000S vs DCM-27W2PH |
CBD27W2M360000 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M360000 |
CBD27W2M2000X | D Subminiature Connector, 27 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M2000X |
CBD27W2M36000Z | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M36000Z |
CBD27W2M55000X | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD27W2M65000S vs CBD27W2M55000X |