Part Details for CBD3W3F3700ES/AA by Amphenol Positronic
Overview of CBD3W3F3700ES/AA by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3W3F3700ES/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD3W3F3700ES/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3F PCB STR H SS RoHS: Compliant | 0 |
|
$30.1700 / $40.7300 | Order Now |
DISTI #
4101964
|
Farnell | COMB D SUB, RCPT, DA-3W3, PANEL/TH RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 108 |
|
$54.1321 / $61.2593 | Buy Now |
Part Details for CBD3W3F3700ES/AA
CBD3W3F3700ES/AA CAD Models
CBD3W3F3700ES/AA Part Data Attributes:
|
CBD3W3F3700ES/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F3700ES/AA
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 70 A | |
Reference Standard | CSA; UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |