Part Details for CBD3W3M650000 by Amphenol Positronic
Overview of CBD3W3M650000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3W3M650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD3W3M650000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3M PCB STR HS ZINC RoHS: Not Compliant | 0 |
|
$18.9300 | Order Now |
Part Details for CBD3W3M650000
CBD3W3M650000 CAD Models
CBD3W3M650000 Part Data Attributes
|
CBD3W3M650000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3M650000
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3W3M650000
This table gives cross-reference parts and alternative options found for CBD3W3M650000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3M650000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-3PK3P-1ADN-A190-K87-146 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBD3W3M650000 vs DAM-3PK3P-1ADN-A190-K87-146 |
L77TWA3W3PMP2VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD3W3M650000 vs L77TWA3W3PMP2VRM6 |
DAMN3C3PNK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD3W3M650000 vs DAMN3C3PNK127 |
DAMO3C3PVK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD3W3M650000 vs DAMO3C3PVK127 |
L177TWA3W3PEP3SV4FRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD3W3M650000 vs L177TWA3W3PEP3SV4FRM6 |
CBM3W3M70000 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD3W3M650000 vs CBM3W3M70000 |
DAME-3W3PX | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD3W3M650000 vs DAME-3W3PX |
DAM-3P3P-1AFN-A191-K87-146 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBD3W3M650000 vs DAM-3P3P-1AFN-A191-K87-146 |
L77TWA3W3PP2YRM53 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD3W3M650000 vs L77TWA3W3PP2YRM53 |
L77TWA3W3PHP3VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD3W3M650000 vs L77TWA3W3PHP3VRM6 |