Part Details for CBD46W4M55R800Z by Amphenol Positronic
Overview of CBD46W4M55R800Z by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD46W4M55R800Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4384
|
Newark | Cbd46W4M55R800Z |Positronic CBD46W4M55R800Z Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0400 / $252.2600 | Buy Now |
DISTI #
276-CBD46W4M55R800Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 46P Solder Tail Right Angle 46W4 Tin Shell RoHS: Not Compliant | 0 |
|
$131.8600 / $195.3200 | Order Now |
DISTI #
POSCBD46W4M55R800Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD46W4M55R800Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD46W4M55R800Z
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBD46W4M55R800Z
CBD46W4M55R800Z CAD Models
CBD46W4M55R800Z Part Data Attributes
|
CBD46W4M55R800Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD46W4M55R800Z
Amphenol Positronic
D Subminiature Connector, 46 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD46W4M55R800Z
This table gives cross-reference parts and alternative options found for CBD46W4M55R800Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD46W4M55R800Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD46W0P1100TXSP268 | D Subminiature Connector, 46 Contact(s), Male, Solder Terminal | Amphenol FCi | CBD46W4M55R800Z vs DD46W0P1100TXSP268 |