Part Details for CBD9W4M35S6000 by Amphenol Positronic
Overview of CBD9W4M35S6000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD9W4M35S6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD9W4M35S6000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 9W4M PCB STR S6 GF H ZIN | 0 |
|
$9.8500 / $14.9400 | Order Now |
DISTI #
POSCBD9W4M35S6000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD9W4M35S6000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4109761
|
Farnell | COMB D SUB, PLUG, DB-9W4, PANEL/TH RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$40.7484 / $46.1103 | Buy Now |
Part Details for CBD9W4M35S6000
CBD9W4M35S6000 CAD Models
CBD9W4M35S6000 Part Data Attributes:
|
CBD9W4M35S6000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD9W4M35S6000
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD9W4M35S6000
This table gives cross-reference parts and alternative options found for CBD9W4M35S6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD9W4M35S6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC9X4PVK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD9W4M35S6000 vs DBMC9X4PVK87 |
CBD9W4M75000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M75000S |
CBD9W4M570000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M570000 |
DBMN9C4PNK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD9W4M35S6000 vs DBMN9C4PNK87 |
CBD9W4M5000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M5000S |
DBMMG9X4PJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD9W4M35S6000 vs DBMMG9X4PJ |
CBD9W4M650000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M650000 |
CBD9W4M55000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M55000Z |
CBD9W4M550000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M550000 |
CBD9W4M36000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35S6000 vs CBD9W4M36000Z |