Part Details for CBDD8W2F4R7N0X/AA by Amphenol Positronic
Overview of CBDD8W2F4R7N0X/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CBDD8W2F4R7N0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3787
|
Newark | Cbdd8W2F4R7N0X/Aa |Positronic CBDD8W2F4R7N0X/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8000 / $127.1600 | Buy Now |
DISTI #
276-CBDD8W2F4R7N0XAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 8P Solder Tail Right Angle 8W2 Tin Shell RoHS Boardlock RoHS: Compliant | 0 |
|
$65.4800 / $81.2500 | Order Now |
DISTI #
POSCBDD8W2F4R7N0X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
POSCBDD8W2F4R7N0X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | High Density Combo-D Min Qty: 1 | 5 |
|
$37.5100 / $97.8200 | Buy Now |
Part Details for CBDD8W2F4R7N0X/AA
CBDD8W2F4R7N0X/AA CAD Models
CBDD8W2F4R7N0X/AA Part Data Attributes:
|
CBDD8W2F4R7N0X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBDD8W2F4R7N0X/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |