Part Details for CBF12-R44N3-10BPVC by Altech Corporation
Overview of CBF12-R44N3-10BPVC by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF12-R44N3-10BPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2775
|
Newark | Sensor Cable, M12, Female, 90°, 4-Pos, 10M |Altech CBF12-R44N3-10BPVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $22.1300 | Buy Now |
DISTI #
1920-CBF12-R44N3-10BPVC-ND
|
DigiKey | SENSOR CABLE, M12, FEMALE, 90, 4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7500 | Buy Now |
DISTI #
73170776
|
RS | Sensor Cable, M12, Female, 90, 4-pos, 10m, LED, 4-Pin/4-Wire, 4x24AWG, PVC, Blk | Altech Corp CBF12-R44N3-10BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7400 / $21.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6800 / $18.1100 | Buy Now |
DISTI #
10046654
|
TestEquity LLC | Altech CBF12-R44N3-10BPVC Sensor Cable, M12, Female, 90 Deg, 4-pos, 10m, PVC, Black | 0 |
|
$16.5900 | Buy Now |