-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Female, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1054-ND
|
DigiKey | CONN TRB JACK R/A PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
229 In Stock |
|
$47.4632 / $53.3800 | Buy Now |
DISTI #
530-CBJR70
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Jack R/A Board Mount 3-lug RoHS: Compliant | 255 |
|
$46.9100 / $52.3200 | Buy Now |
DISTI #
CBJR70
|
FDH Electronics | Connector Min Qty: 1 | 386 |
|
$85.0000 / $93.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBJR70
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CBJR70
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |