Part Details for CBL-RJ45SF9-150 by Moxa Inc
Overview of CBL-RJ45SF9-150 by Moxa Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CBL-RJ45SF9-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992598
|
RS | RJ45 to female DB9 connection shielded cable,150cm,8pin | Moxa CBL-RJ45SF9-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.1000 | Buy Now |
|
Neutron USA | 8pin RJ45 to female DB9 connection shielded cable, 150cm | 8 |
|
$36.4500 | Buy Now |
Part Details for CBL-RJ45SF9-150
CBL-RJ45SF9-150 CAD Models
CBL-RJ45SF9-150 Part Data Attributes
|
CBL-RJ45SF9-150
Moxa Inc
Buy Now
Datasheet
|
Compare Parts:
CBL-RJ45SF9-150
Moxa Inc
Cable Assembly, Cable Assembly,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOXA INC | |
Reach Compliance Code | unknown | |
Application | COMMUNICATION RECEIVERS AND TRANSMITTERS | |
Connector Side1 | RJ45 | |
Connector Side2 | DB9 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | COMMUNICATION AND CONTROL CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |