Part Details for CBL-USBZ-2820-100 by L-com Inc
Overview of CBL-USBZ-2820-100 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for CBL-USBZ-2820-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T5523
|
Newark | Cable, 2Core, 20Awg, 5.1Mm, Lszh, 100Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CBL-USBZ-2820-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 3300 |
|
$1.6800 | Buy Now |
DISTI #
72101460
|
RS | LSZH USB Revision 2.0 Compliant Bulk Cable, 100 ft Spool | L-com CBL-USBZ-2820-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$193.9900 | RFQ |
|
Onlinecomponents.com | BULK USB2.0 LSZH 28/20 100' | 0 |
|
$172.8400 / $185.6400 | Buy Now |
DISTI #
4215926
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$251.8142 / $341.3892 | Buy Now |
DISTI #
4215926
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$246.1364 / $333.6862 | Buy Now |
DISTI #
CBL-USBZ-2820-100
|
L-com US | Halogen free USB bulk cable features a flexible LSZH jacket covers the braid, foil, and drain wire shield. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. Choose from 100, 500 or 1000 foot put-ups. Jacket color is black. Available in both 28/20 AWG and 28/28 AWG. Compatible with L-com CNUSB connector series. Min Qty: 1 Package Multiple: 1 | 116 |
|
$155.1900 / $193.9900 | Buy Now |
Part Details for CBL-USBZ-2820-100
CBL-USBZ-2820-100 CAD Models
CBL-USBZ-2820-100 Part Data Attributes
|
CBL-USBZ-2820-100
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CBL-USBZ-2820-100
L-com Inc
Wire And Cable, 4 Conductor(s), 30V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |