Part Details for CBL-USBZ-2820-1000 by L-com Inc
Overview of CBL-USBZ-2820-1000 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL-USBZ-2820-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T5524
|
Newark | Cable, 2Core, 20Awg, 5.1Mm, Lszh, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:-Rohs Compliant: Yes |L-Com CBL-USBZ-2820-1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 58000 |
|
$1.3700 | Buy Now |
DISTI #
73601341
|
RS | LSZH USB Revision 2.0 Compliant Bulk Cable1,000 ft Spool- | L-com CBL-USBZ-2820-1000 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,580.0000 | RFQ |
|
Onlinecomponents.com | BULK USB2.0 LSZH 28/20 1000' | 0 |
|
$1,369.8600 / $1,447.7700 | Buy Now |
DISTI #
CBL-USBZ-2820-1000
|
L-com US | Halogen free USB bulk cable features a flexible LSZH jacket covers the braid, foil, and drain wire shield. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. Choose from 100, 500 or 1000 foot put-ups. Jacket color is black. Available in both 28/20 AWG and 28/28 AWG. Compatible with L-com CNUSB connector series. Min Qty: 1 Package Multiple: 1 | 54 |
|
$1,264.0000 / $1,580.0000 | Buy Now |