Part Details for CBLS235A by Essentra Components
Overview of CBLS235A by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLS235A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5776-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK ARROW 3. Min Qty: 1 Lead time: 5 Weeks Container: Bag |
990 In Stock |
|
$0.3967 / $0.8200 | Buy Now |
DISTI #
144-CBLS235A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3670 / $0.7000 | Order Now |
DISTI #
70909163
|
RS | Spacer, Dual Locking Arrowhead, Length .551in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLS235A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3460 / $0.3760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2810 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.0 mm (0.551 in) RoHS: Compliant |
999 In Stock |
|
$0.2692 / $0.3848 | Buy Now |
DISTI #
51670097
|
Verical | Spacer Snap-Lock 14mm-OD 14mm-LG Nylon 6/6 Min Qty: 150 Package Multiple: 50 Date Code: 1705 | Americas - 950 |
|
$0.3689 / $0.5002 | Buy Now |
DISTI #
RICCBLS235A
|
DB Roberts | CB LOCKING SUPPORTNYL NATURAL HOLES.11.18THICK.04-.06.03-.08L.551 | 3757 |
|
$0.3529 / $0.7737 | Buy Now |
|
Master Electronics | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.0 mm (0.551 in) RoHS: Compliant |
999 In Stock |
|
$0.2692 / $0.3848 | Buy Now |