Part Details for CBLSP380A by Essentra Components
Overview of CBLSP380A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLSP380A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5844-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK ARROW 3. Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1830 In Stock |
|
$0.4128 / $0.8500 | Buy Now |
DISTI #
144-CBLSP380A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT POST:NYL NATURAL, HOLES.13".13"THICK.04-.06".04-.06"L.591" RoHS: Compliant | 758 |
|
$0.3910 / $0.7300 | Buy Now |
DISTI #
70909038
|
RS | Spacer, Dual Locking Arrowhead Post, Length .591in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLSP380A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.3910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2920 | Buy Now |
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 15 mm (0.591 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2908 / $0.4307 | Buy Now |