Part Details for CBM-5020B-140-305-22 by CUI Devices
Overview of CBM-5020B-140-305-22 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-5020B-140-305-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-5020B-140-305-22-ND
|
DigiKey | DC BLOWER, 49.2 X 49.8 X 20 MM, Min Qty: 1 Lead time: 19 Weeks Container: Box |
194 In Stock |
|
$8.5861 / $11.7100 | Buy Now |
DISTI #
179-CBM5020B14030522
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 49.2 x 49.8 x 20 mm, 12 Vdc, ball, 4000 RPM, 4.09 CFM, TS/PWM RoHS: Compliant | 190 |
|
$8.5800 / $11.7100 | Buy Now |
Part Details for CBM-5020B-140-305-22
CBM-5020B-140-305-22 CAD Models
CBM-5020B-140-305-22 Part Data Attributes:
|
CBM-5020B-140-305-22
CUI Devices
Buy Now
|
Compare Parts:
CBM-5020B-140-305-22
CUI Devices
|
Samacsys Manufacturer | CUI Devices |