Part Details for CBM-7530BF-220-282-20 by CUI Devices
Overview of CBM-7530BF-220-282-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-7530BF-220-282-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-7530BF-220-282-20-ND
|
DigiKey | DC BLOWER, 49.2 X 49.8 X 20 MM, Min Qty: 1 Lead time: 19 Weeks Container: Box |
191 In Stock |
|
$7.7914 / $10.6300 | Buy Now |
DISTI #
179-CB7530BF22028220
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 49.2 x 49.8 x 20 mm, 24 Vdc, ball, 2000 RPM, 6.59 CFM, TS RoHS: Compliant | 200 |
|
$7.7300 / $10.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$7.9800 | Buy Now |