Part Details for CBM-979433B-125-467 by CUI Devices
Overview of CBM-979433B-125-467 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CBM-979433B-125-467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-979433B-125-467-ND
|
DigiKey | FAN BLOWER 97.68X32.7MM 12VDC Min Qty: 525 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8499 | Buy Now |
DISTI #
490-CBM979433B125467
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 97 x 94 x 33 mm, 12 Vdc, ball RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 35 | 0 |
|
$9.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3800 / $25.7500 | Buy Now |
Part Details for CBM-979433B-125-467
CBM-979433B-125-467 CAD Models
CBM-979433B-125-467 Part Data Attributes
|
CBM-979433B-125-467
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBM-979433B-125-467
CUI Devices
97 mm x 94 mm Dc Centrifugal Blower, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 17.06 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Height | 94.18 mm | |
Length | 97.68 mm | |
Life Expectancy | 70000 h | |
Noise | 46.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.684 mmH2O | |
Rated Current | 0.39 A | |
Rated Power | 4.68 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 175.8 g | |
Width | 32.7 mm |