Part Details for CBM-979433S-225-467 by CUI Devices
Overview of CBM-979433S-225-467 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-979433S-225-467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-979433S-225-467-ND
|
DigiKey | FAN BLOWER 97X33MM 24VDC WIRE Min Qty: 525 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.8826 | Buy Now |
DISTI #
490-CBM979433S225467
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 97 x 94 x 33 mm, 24 Vdc, slee RoHS: Compliant | 0 |
|
$7.8400 / $7.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 35 | 0 |
|
$7.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $20.6100 | Buy Now |
Part Details for CBM-979433S-225-467
CBM-979433S-225-467 CAD Models
CBM-979433S-225-467 Part Data Attributes
|
CBM-979433S-225-467
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBM-979433S-225-467
CUI Devices
97 mm x 94 mm DC Centrifugal Blower, Sleeve Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 15.09 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Height | 94.8 mm | |
Length | 97 mm | |
Life Expectancy | 30000 h | |
Noise | 39.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.112 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 4.32 W | |
Rated Voltage | 24 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 175.8 g | |
Width | 33 mm |