Part Details for CBM01YTAN101 by Viking Technology
Overview of CBM01YTAN101 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM01YTAN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBM01YTAN101
|
TME | Ferrite: bead, SMD, 200mA, 0201, R: 400mΩ, -55÷125°C, ±25%, Z: 100Ω Min Qty: 15000 | 0 |
|
$0.0112 | RFQ |