Part Details for CBM12-R44N0-02BP25 by Altech Corporation
Overview of CBM12-R44N0-02BP25 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM12-R44N0-02BP25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2923
|
Newark | Sensor Cable, M12, Male, 90°, 4-Pos, 2M |Altech CBM12-R44N0-02BP25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $12.3400 | Buy Now |
DISTI #
1920-CBM12-R44N0-02BP25-ND
|
DigiKey | SENSOR CABLE, M12, MALE, 90, 4-P Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0000 | Buy Now |
DISTI #
845-CBM12R44N002BP25
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Male, 90, 4-pos, 2m | 0 |
|
$6.4300 / $10.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0800 / $9.2400 | Buy Now |
DISTI #
10046762
|
TestEquity LLC | Altech CBM12-R44N0-02BP25 Sensor Cable, M12, Male, 90 Deg. 4-POS, 2M A-Coded, 4-Pin/4-Wire, 4X24 AWG, PVC Cable, Black | 0 |
|
$7.5700 | Buy Now |