Part Details for CBM12-R44N0-02BPUR by Altech Corporation
Overview of CBM12-R44N0-02BPUR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM12-R44N0-02BPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2922
|
Newark | Sensor Cable, M12, Male, 90°, 4-Pos, 2M |Altech CBM12-R44N0-02BPUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $15.6500 | Buy Now |
DISTI #
1920-CBM12-R44N0-02BPUR-ND
|
DigiKey | SENSOR CABLE, M12, MALE, 90, 4-P Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6700 | Buy Now |
DISTI #
845-CBM12R44N002BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Male, 90, 4-pos, 2m | 0 |
|
$10.0700 / $13.8500 | Order Now |
DISTI #
73170811
|
RS | Sensor Cable, M12, Male, 90, 4-pos, 2m, 4-Pin/4-Wire, 4 x 22AWG, PUR, Black | Altech Corp CBM12-R44N0-02BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 / $12.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$8.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7800 / $11.6200 | Buy Now |
DISTI #
10046763
|
TestEquity LLC | Altech CBM12-R44N0-02BPUR Sensor Cable, M12, Male, 90 Deg, 4-pos, 2m, PUR, Black | 0 |
|
$10.6400 | Buy Now |
Part Details for CBM12-R44N0-02BPUR
CBM12-R44N0-02BPUR CAD Models
CBM12-R44N0-02BPUR Part Data Attributes
|
CBM12-R44N0-02BPUR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CBM12-R44N0-02BPUR
Altech Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.905 inch | |
Body Diameter | 0.393 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 12 | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |